IN-PI32TARPRPGPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PI32TARPRPGPB

DigiKey Part Number
1830-IN-PI32TARPRPGPBTR-ND - Tape & Reel (TR)
1830-IN-PI32TARPRPGPBCT-ND - Cut Tape (CT)
1830-IN-PI32TARPRPGPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PI32TARPRPGPB
Description
TOP MOUNT (REVERSE MOUNTABLE) /
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 3 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 2.80mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
3
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
3528
Interface
-
Mounting Type
Surface Mount
Size / Dimension
3.20mm L x 2.80mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,04100 Kč80,41 Kč
1005,79930 Kč579,93 Kč
5004,78720 Kč2 393,60 Kč
1 0004,45460 Kč4 454,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,17169 Kč8 343,38 Kč
4 0003,93151 Kč15 726,04 Kč
6 0003,80833 Kč22 849,98 Kč
10 0003,66916 Kč36 691,60 Kč
14 0003,58638 Kč50 209,32 Kč
20 0003,50563 Kč70 112,60 Kč
50 0003,32735 Kč166 367,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč