
IN-PI22TAT5R5G5B | |
|---|---|
DigiKey Part Number | 1830-1207-2-ND - Tape & Reel (TR) 1830-1207-1-ND - Cut Tape (CT) 1830-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI22TAT5R5G5B |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 2.70mm L x 2.40mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Inolux | Interface Serial (Shift Register) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 2.70mm L x 2.40mm W |
Configuration Discrete | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 500 | 5,92690 Kč | 2 963,45 Kč |
| 1 000 | 5,52856 Kč | 5 528,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01614 Kč | 15 048,42 Kč |
| 6 000 | 4,75528 Kč | 28 531,68 Kč |
| 9 000 | 4,62152 Kč | 41 593,68 Kč |
| 15 000 | 4,47054 Kč | 67 058,10 Kč |
| 21 000 | 4,38076 Kč | 91 995,96 Kč |
| 30 000 | 4,29320 Kč | 128 796,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











