Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PC20TBT5R5G5B

DigiKey Part Number
1830-IN-PC20TBT5R5G5BTR-ND - Tape & Reel (TR)
1830-IN-PC20TBT5R5G5BCT-ND - Cut Tape (CT)
1830-IN-PC20TBT5R5G5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PC20TBT5R5G5B
Description
TOP MOUNT / 2020 / 2.0 X 2.0 X 0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
EDA/CAD Models
IN-PC20TBT5R5G5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Inolux
Color
Red, Green, Blue (RGB)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized LED
2020
Part Status
Active
Mounting Type
Surface Mount
Configuration
Discrete
Size / Dimension
2.00mm L x 2.00mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
587-1026-237FDialight3 952350-587-1026-237FCT-ND17,10000 KčSimilar
In-Stock: 15 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
109,96900 Kč99,69 Kč
1007,24100 Kč724,10 Kč
5006,01682 Kč3 008,41 Kč
1 0005,61472 Kč5 614,72 Kč
2 0005,27300 Kč10 546,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,93849 Kč22 223,20 Kč
9 0004,69958 Kč42 296,22 Kč
13 5004,57718 Kč61 791,93 Kč
22 5004,43901 Kč99 877,72 Kč
31 5004,35688 Kč137 241,72 Kč
45 0004,27682 Kč192 456,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč