Humidity 0 ~ 100% RH Capacitance 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity 0 ~ 100% RH Capacitance 5 s Surface Mount
IST PromoVideo- Electric Vehicles Thermal Management

P14-W_5 (150PF +/-50PF)

DigiKey Part Number
2952-P14-W_5(150PF+/-50PF)-ND
Manufacturer
Manufacturer Product Number
P14-W_5 (150PF +/-50PF)
Description
HUMIDITY ALLROUNDER, -50 C TO +1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Capacitance 5 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
Capacitance
Output
150pF @ 30%RH
Accuracy
-
Response Time
5 s
Sensitivity
250fF/%RH
Voltage - Supply
12V
Mounting Type
Surface Mount
Operating Temperature
-50°C ~ 150°C
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1359,49000 Kč359,49 Kč
5327,48400 Kč1 637,42 Kč
10315,57900 Kč3 155,79 Kč
25301,33800 Kč7 533,45 Kč
50295,23600 Kč14 761,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,49000 Kč
Unit Price with VAT:434,98290 Kč