


MK33-W (300PF +/-40PF) | |
|---|---|
DigiKey Part Number | 2952-MK33-W(300PF+/-40PF)-ND |
Manufacturer | |
Manufacturer Product Number | MK33-W (300PF +/-40PF) |
Description | FOR MOISTURE IN OIL MEASUREMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 6 s Through Hole |
Datasheet | Datasheet |
Category | Response Time 6 s |
Manufacturer Innovative Sensor Technology, USA Division | Sensitivity 0.45pF/%RH |
Packaging Tray | Voltage - Supply 12VAC |
Part Status Active | Mounting Type Through Hole |
Sensor Type Humidity | Operating Temperature -40°C ~ 190°C |
Humidity Range 0 ~ 100% RH | Package / Case Radial |
Output Type Capacitance | Supplier Device Package Radial |
Output 300pF @ 30%RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,55000 Kč | 1 027,55 Kč |
| 5 | 946,84000 Kč | 4 734,20 Kč |
| 10 | 916,80800 Kč | 9 168,08 Kč |
| 25 | 880,84440 Kč | 22 021,11 Kč |
| 50 | 856,23500 Kč | 42 811,75 Kč |
| 100 | 833,65690 Kč | 83 365,69 Kč |
| Unit Price without VAT: | 1 027,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,33550 Kč |




