


P14 2FW THERMO_5 (P0K1) | |
|---|---|
DigiKey Part Number | 2952-P142FWTHERMO_5(P0K1)-ND |
Manufacturer | |
Manufacturer Product Number | P14 2FW THERMO_5 (P0K1) |
Description | SENSOR, HUMIDITY, 150PF 50 PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 6 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Capacitance | |
Output | 150pF @ 30%RH | |
Accuracy | - | |
Response Time | 6 s | |
Sensitivity | 250fF/%RH | |
Voltage - Supply | 12VAC | |
Mounting Type | Through Hole | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,31000 Kč | 852,31 Kč |
| 5 | 783,73000 Kč | 3 918,65 Kč |
| 10 | 758,17500 Kč | 7 581,75 Kč |
| 25 | 727,62280 Kč | 18 190,57 Kč |
| 50 | 706,71280 Kč | 35 335,64 Kč |
| 100 | 687,52700 Kč | 68 752,70 Kč |
| Unit Price without VAT: | 852,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,29510 Kč |



