


P14 FEMTOCAP-G_5 | |
|---|---|
DigiKey Part Number | 2952-P14FEMTOCAP-G_5-ND |
Manufacturer | |
Manufacturer Product Number | P14 FEMTOCAP-G_5 |
Description | FOR AUTOMOTIVE AND WHITE GOOD AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 3 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Capacitance | |
Output | 180pF @ 30%RH | |
Accuracy | - | |
Response Time | 3 s | |
Sensitivity | 300fF/%RH | |
Voltage - Supply | 12VAC | |
Mounting Type | Surface Mount | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 5 | 282,04600 Kč | 1 410,23 Kč |
| 10 | 271,54600 Kč | 2 715,46 Kč |
| 25 | 258,98920 Kč | 6 474,73 Kč |
| 50 | 250,40540 Kč | 12 520,27 Kč |
| 100 | 242,53320 Kč | 24 253,32 Kč |
| 500 | 226,66838 Kč | 113 334,19 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |




