
HSHCAL001B | |
|---|---|
DigiKey Part Number | 4809-HSHCAL001BTR-ND - Tape & Reel (TR) 4809-HSHCAL001BCT-ND - Cut Tape (CT) 4809-HSHCAL001BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSHCAL001B |
Description | HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH I2C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 5 | 63,75000 Kč | 318,75 Kč |
| 10 | 60,91500 Kč | 609,15 Kč |
| 25 | 57,53440 Kč | 1 438,36 Kč |
| 50 | 55,22900 Kč | 2 761,45 Kč |
| 100 | 53,11440 Kč | 5 311,44 Kč |
| 500 | 48,85940 Kč | 24 429,70 Kč |
| 1 000 | 47,27511 Kč | 47 275,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,02811 Kč | 135 084,33 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




