Humidity 0 ~ 100% RH I2C ±4.5% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHCAD140A

DigiKey Part Number
4809-HSHCAD140A-ND
Manufacturer
Manufacturer Product Number
HSHCAD140A
Description
HUMIDITY SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH I2C ±4.5% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
-
Accuracy
±4.5% RH
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
5109,44200 Kč547,21 Kč
10104,88500 Kč1 048,85 Kč
2599,42120 Kč2 485,53 Kč
5095,69620 Kč4 784,81 Kč
10092,27570 Kč9 227,57 Kč
50085,39298 Kč42 696,49 Kč
1 00082,82850 Kč82 828,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč