
HIS550R-0 | |
|---|---|
DigiKey Part Number | 2952-HIS550R-0-ND |
Manufacturer | |
Manufacturer Product Number | HIS550R-0 |
Description | NICR FILAMENT BASED THERMAL INFR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 11µm (2µm ~ 20µm) 4V (Max) 175mA TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 175mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 11µm (2µm ~ 20µm) | |
Voltage - Forward (Vf) (Typ) | 4V (Max) | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,58000 Kč | 1 396,58 Kč |
| 5 | 1 291,08400 Kč | 6 455,42 Kč |
| 10 | 1 251,75400 Kč | 12 517,54 Kč |
| 25 | 1 204,73920 Kč | 30 118,48 Kč |
| 50 | 1 172,54940 Kč | 58 627,47 Kč |
| 100 | 1 143,00930 Kč | 114 300,93 Kč |
| Unit Price without VAT: | 1 396,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,86180 Kč |







