Infrared (IR) Emitter 11µm (2µm ~ 20µm) 4V (Max) 175mA TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIS550R-0WC

DigiKey Part Number
2952-HIS550R-0WC-ND
Manufacturer
Manufacturer Product Number
HIS550R-0WC
Description
THERMAL IR EMITTER WITH BROADBAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 11µm (2µm ~ 20µm) 4V (Max) 175mA TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
175mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
11µm (2µm ~ 20µm)
Voltage - Forward (Vf) (Typ)
4V (Max)
Viewing Angle
-
Orientation
Side View
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 638,89000 Kč1 638,89 Kč
51 517,56800 Kč7 587,84 Kč
101 472,42200 Kč14 724,22 Kč
251 418,37280 Kč35 459,32 Kč
501 381,37440 Kč69 068,72 Kč
1001 347,41020 Kč134 741,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 638,89000 Kč
Unit Price with VAT:1 983,05690 Kč