
AK9700AE | |
|---|---|
DigiKey Part Number | 974-AK9700AETR-ND - Tape & Reel (TR) 974-AK9700AECT-ND - Cut Tape (CT) 974-AK9700AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9700AE |
Description | CONSUMER GRADE IR-LED FOR CO2 GA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4300nm 1.3V 500mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK9700AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 4300nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 5 | 197,25600 Kč | 986,28 Kč |
| 10 | 189,54900 Kč | 1 895,49 Kč |
| 25 | 180,38120 Kč | 4 509,53 Kč |
| 50 | 174,11120 Kč | 8 705,56 Kč |
| 100 | 168,35990 Kč | 16 835,99 Kč |
| 500 | 160,63470 Kč | 80 317,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 152,45913 Kč | 152 459,13 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |







