Front End IC Analog Input I2C, Serial Output 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK9723AJ

DigiKey Part Number
974-AK9723AJTR-ND - Tape & Reel (TR)
974-AK9723AJCT-ND - Cut Tape (CT)
974-AK9723AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK9723AJ
Description
INDUSTRIAL GRADE ASIC FOR GAS DE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Front End IC Analog Input I2C, Serial Output 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AK9723AJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Analog
Output Type
I2C, Serial
Current - Supply
360 µA
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
5135,60600 Kč678,03 Kč
10130,08300 Kč1 300,83 Kč
25123,47680 Kč3 086,92 Kč
50118,97040 Kč5 948,52 Kč
100114,83810 Kč11 483,81 Kč
500106,51698 Kč53 258,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000103,41620 Kč103 416,20 Kč
2 000100,57108 Kč201 142,16 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč