
HIS550R-A | |
|---|---|
DigiKey Part Number | 2952-HIS550R-A-ND |
Manufacturer | |
Manufacturer Product Number | HIS550R-A |
Description | NICR FILAMENT BASED THERMAL INFR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4µm (2µm ~ 6µm) 4V (Max) 175mA TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 175mA |
Manufacturer Innovative Sensor Technology, USA Division | Wavelength 4µm (2µm ~ 6µm) |
Series | Voltage - Forward (Vf) (Typ) 4V (Max) |
Packaging Box | Orientation Side View |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 119,54000 Kč | 2 119,54 Kč |
| 5 | 1 968,21600 Kč | 9 841,08 Kč |
| 10 | 1 911,82400 Kč | 19 118,24 Kč |
| 25 | 1 844,31040 Kč | 46 107,76 Kč |
| 50 | 1 798,10280 Kč | 89 905,14 Kč |
| 100 | 1 755,67230 Kč | 175 567,23 Kč |
| Unit Price without VAT: | 2 119,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 564,64340 Kč |


