
HIS20SMD-S | |
|---|---|
DigiKey Part Number | 2952-HIS20SMD-S-ND |
Manufacturer | |
Manufacturer Product Number | HIS20SMD-S |
Description | THERMAL INFRARED EMITTER IN STAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 11µm (2µm ~ 20µm) 1.25V (Max) 140mA 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 140mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 11µm (2µm ~ 20µm) | |
Voltage - Forward (Vf) (Typ) | 1.25V (Max) | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,33000 Kč | 865,33 Kč |
| 5 | 795,78200 Kč | 3 978,91 Kč |
| 10 | 769,89200 Kč | 7 698,92 Kč |
| 25 | 738,93640 Kč | 18 473,41 Kč |
| 50 | 717,74940 Kč | 35 887,47 Kč |
| 100 | 698,30320 Kč | 69 830,32 Kč |
| Unit Price without VAT: | 865,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,04930 Kč |




