Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4S0-8GS1NCSJ | |
|---|---|
DigiKey Part Number | 4265-M4S0-8GS1NCSJ-ND |
Manufacturer | |
Manufacturer Product Number | M4S0-8GS1NCSJ |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.C2GF2.4000B | Apacer Memory America | 0 | 1582-78.C2GF2.4000B-ND | 16 007,83000 Kč | Parametric Equivalent |
| 78.C2GF4.4010B | Apacer Memory America | 0 | 1582-78.C2GF4.4010B-ND | 16 645,32000 Kč | Parametric Equivalent |
| 78.C2GF5.4010B | Apacer Memory America | 1 | 1582-78.C2GF5.4010B-ND | 26 258,21000 Kč | Parametric Equivalent |
| 78.C2GFQ.4000B | Apacer Memory America | 1 | 1582-78.C2GFQ.4000B-ND | 7 560,75000 Kč | Parametric Equivalent |
| AD4B240038G17-BSSC | ADATA | 0 | 4670-AD4B240038G17-BSSC-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 368,53000 Kč | 11 368,53 Kč |
| Unit Price without VAT: | 11 368,53000 Kč |
|---|---|
| Unit Price with VAT: | 13 755,92130 Kč |







