Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.C2GF4.4010B | |
|---|---|
DigiKey Part Number | 1582-78.C2GF4.4010B-ND |
Manufacturer | |
Manufacturer Product Number | 78.C2GF4.4010B |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 8GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Part Status Active | Package / Case 260-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.C2GF2.4000B | Apacer Memory America | 0 | 1582-78.C2GF2.4000B-ND | 15 899,19000 Kč | Parametric Equivalent |
| 78.C2GF5.4010B | Apacer Memory America | 1 | 1582-78.C2GF5.4010B-ND | 26 080,01000 Kč | Parametric Equivalent |
| 78.C2GFQ.4000B | Apacer Memory America | 1 | 1582-78.C2GFQ.4000B-ND | 7 509,44000 Kč | Parametric Equivalent |
| AD4B240038G17-BSSC | ADATA | 0 | 4670-AD4B240038G17-BSSC-ND | 0,00000 Kč | Parametric Equivalent |
| AD4I240038G17-BSSB | ADATA | 0 | 4670-AD4I240038G17-BSSB-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 532,36000 Kč | 16 532,36 Kč |
| Unit Price without VAT: | 16 532,36000 Kč |
|---|---|
| Unit Price with VAT: | 20 004,15560 Kč |







