Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-SD4U8GN24-SEW | |
|---|---|
DigiKey Part Number | 2084-AQD-SD4U8GN24-SEW-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD4U8GN24-SEW |
Description | MODULE DDR4 SDRAM 8GB 260SODIMM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Advantech Corporation | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active | Base Product Number |
Memory Type DDR4 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.C2GF2.4000B | Apacer Memory America | 0 | 1582-78.C2GF2.4000B-ND | 653,11000 Kč | Parametric Equivalent |
| 78.C2GF4.4010B | Apacer Memory America | 0 | 1582-78.C2GF4.4010B-ND | 679,11000 Kč | Parametric Equivalent |
| 78.C2GF5.4010B | Apacer Memory America | 1 | 1582-78.C2GF5.4010B-ND | 1 071,31000 Kč | Parametric Equivalent |
| 78.C2GFQ.4000B | Apacer Memory America | 1 | 1582-78.C2GFQ.4000B-ND | 308,47000 Kč | Parametric Equivalent |
| AD4B240038G17-BSSC | ADATA | 0 | 4670-AD4B240038G17-BSSC-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 487,23000 Kč | 2 487,23 Kč |
| Unit Price without VAT: | 2 487,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 009,54830 Kč |







