AD4B240038G17-BSSC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 007,83000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 645,32000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 26 258,21000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 7 560,75000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 504,22000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 14 210,82000 Kč

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 2 267,78000 Kč
Datasheet
Image for AD4B240038G17-BSSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4B240038G17-BSSC

DigiKey Part Number
4670-AD4B240038G17-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4B240038G17-BSSC
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes