78.C2GF2.4000B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 532,36000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 26 080,01000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 7 509,44000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 487,23000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 11 291,38000 Kč

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: 2 890,57000 Kč
Datasheet
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.C2GF2.4000B

DigiKey Part Number
1582-78.C2GF2.4000B-ND
Manufacturer
Manufacturer Product Number
78.C2GF2.4000B
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Apacer Memory America
Memory Size
8GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2400
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.C2GF4.4010BApacer Memory America01582-78.C2GF4.4010B-ND16 532,36000 KčParametric Equivalent
78.C2GF5.4010BApacer Memory America11582-78.C2GF5.4010B-ND26 080,01000 KčParametric Equivalent
78.C2GFQ.4000BApacer Memory America11582-78.C2GFQ.4000B-ND7 509,44000 KčParametric Equivalent
AD4B240038G17-BSSCADATA04670-AD4B240038G17-BSSC-ND0,00000 KčParametric Equivalent
AD4I240038G17-BSSBADATA04670-AD4I240038G17-BSSB-ND0,00000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 899,19000 Kč15 899,19 Kč
Manufacturers Standard Package
Unit Price without VAT:15 899,19000 Kč
Unit Price with VAT:19 238,01990 Kč