
XDPE19283B0000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE19283B0000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE19283B0000XUMA1CT-ND - Cut Tape (CT) 448-XDPE19283B0000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE19283B0000XUMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Controller, AMD Voltage Regulator IC 8 Output PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, AMD | |
Voltage - Input | - | |
Number of Outputs | 8 | |
Voltage - Output | 0.25V ~ 2.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,15000 Kč | 129,15 Kč |
10 | 99,15100 Kč | 991,51 Kč |
25 | 91,64360 Kč | 2 291,09 Kč |
100 | 83,39290 Kč | 8 339,29 Kč |
250 | 79,45980 Kč | 19 864,95 Kč |
500 | 77,08892 Kč | 38 544,46 Kč |
1 000 | 75,13818 Kč | 75 138,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 72,21105 Kč | 288 844,20 Kč |
Unit Price without VAT: | 129,15000 Kč |
---|---|
Unit Price with VAT: | 156,27150 Kč |