48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-VFQFN Exposed Pad
48-VFQFN Exposed Pad

XDPE192C3B0000XUMA1

DigiKey Part Number
448-XDPE192C3B0000XUMA1TR-ND - Tape & Reel (TR)
448-XDPE192C3B0000XUMA1CT-ND - Cut Tape (CT)
448-XDPE192C3B0000XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPE192C3B0000XUMA1
Description
IFX PRIMARION CNTRLLER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Controller, AMD Voltage Regulator IC 2 Output PG-VQFN-48-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, AMD
Voltage - Input
12V
Number of Outputs
2
Voltage - Output
0.25V ~ 2.8V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-63
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,81000 Kč135,81 Kč
10104,46200 Kč1 044,62 Kč
2596,62640 Kč2 415,66 Kč
10087,99630 Kč8 799,63 Kč
25083,88408 Kč20 971,02 Kč
50081,40530 Kč40 702,65 Kč
1 00079,36480 Kč79 364,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00076,30430 Kč305 217,20 Kč
Manufacturers Standard Package
Unit Price without VAT:135,81000 Kč
Unit Price with VAT:164,33010 Kč