


TLS850F2TAV50ATMA1 | |
|---|---|
DigiKey Part Number | 448-TLS850F2TAV50ATMA1TR-ND - Tape & Reel (TR) 448-TLS850F2TAV50ATMA1CT-ND - Cut Tape (CT) 448-TLS850F2TAV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850F2TAV50ATMA1 |
Description | IC REG LIN 5V 500MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850F2TAV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 82 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable, Power Fail | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 51,69900 Kč | 516,99 Kč |
| 25 | 47,41320 Kč | 1 185,33 Kč |
| 100 | 42,68940 Kč | 4 268,94 Kč |
| 250 | 40,43704 Kč | 10 109,26 Kč |
| 500 | 39,07974 Kč | 19 539,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,96283 Kč | 37 962,83 Kč |
| 2 000 | 37,04337 Kč | 74 086,74 Kč |
| 3 000 | 36,58294 Kč | 109 748,82 Kč |
| 5 000 | 36,07284 Kč | 180 364,20 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |








