
NCV2904DR2G | |
|---|---|
DigiKey Part Number | NCV2904DR2GOSTR-ND - Tape & Reel (TR) NCV2904DR2GOSCT-ND - Cut Tape (CT) NCV2904DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2904DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2904DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 250 | 2,80280 Kč | 700,70 Kč |
| 500 | 2,65792 Kč | 1 328,96 Kč |
| 1 000 | 2,53887 Kč | 2 538,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41326 Kč | 6 033,15 Kč |
| 5 000 | 2,33750 Kč | 11 687,50 Kč |
| 7 500 | 2,29956 Kč | 17 246,70 Kč |
| 12 500 | 2,25750 Kč | 28 218,75 Kč |
| 17 500 | 2,23294 Kč | 39 076,45 Kč |
| 25 000 | 2,20932 Kč | 55 233,00 Kč |
| 62 500 | 2,15843 Kč | 134 901,88 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









