



LT6656BCS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656BCS6-5#TRMPBFTR-ND - Tape & Reel (TR) LT6656BCS6-5#TRMPBFCT-ND - Cut Tape (CT) LT6656BCS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BCS6-5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCS6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 140µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,84000 Kč | 938,40 Kč |
| 25 | 86,67120 Kč | 2 166,78 Kč |
| 100 | 78,79290 Kč | 7 879,29 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,95530 Kč | 37 477,65 Kč |
| 1 000 | 73,03629 Kč | 73 036,29 Kč |
| 1 500 | 72,07507 Kč | 108 112,60 Kč |
| 2 500 | 71,01070 Kč | 177 526,75 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |











