
BTN9960LVAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTN9960LVAUMA1TR-ND - Tape & Reel (TR) 448-BTN9960LVAUMA1CT-ND - Cut Tape (CT) 448-BTN9960LVAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN9960LVAUMA1 |
Description | DC_MOTOR_CONTROL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM PG-HSOF-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN9960LVAUMA1 Models |
Category | Interface PWM |
Manufacturer Infineon Technologies | Technology DMOS |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 40V |
Part Status Active | Voltage - Load 4.5V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 7-PowerSFN |
Output Configuration Half Bridge | Supplier Device Package PG-HSOF-7-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,45300 Kč | 684,53 Kč |
| 25 | 62,85120 Kč | 1 571,28 Kč |
| 100 | 56,67570 Kč | 5 667,57 Kč |
| 250 | 53,73304 Kč | 13 433,26 Kč |
| 500 | 51,95830 Kč | 25 979,15 Kč |
| 1 000 | 50,49830 Kč | 50 498,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,29648 Kč | 98 592,96 Kč |
| 4 000 | 48,30742 Kč | 193 229,68 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |









