
BTM9010EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTM9010EPXUMA1TR-ND - Tape & Reel (TR) 448-BTM9010EPXUMA1CT-ND - Cut Tape (CT) 448-BTM9010EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTM9010EPXUMA1 |
Description | BTM9010EPXUMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTM9010EPXUMA1 Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 5.2A |
Series | Voltage - Supply 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Interface PWM | Supplier Device Package PG-TSDSO-14 |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 27,80960 Kč | 695,24 Kč |
| 100 | 24,80700 Kč | 2 480,70 Kč |
| 250 | 23,37244 Kč | 5 843,11 Kč |
| 500 | 22,51448 Kč | 11 257,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,91870 Kč | 62 756,10 Kč |
| 6 000 | 20,48883 Kč | 122 932,98 Kč |
| 9 000 | 20,27355 Kč | 182 461,95 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






