Motor Driver Power MOSFET PWM PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM9020EPXUMA1

DigiKey Part Number
448-BTM9020EPXUMA1TR-ND - Tape & Reel (TR)
448-BTM9020EPXUMA1CT-ND - Cut Tape (CT)
448-BTM9020EPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTM9020EPXUMA1
Description
DC_MOTOR_CONTROL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
BTM9020EPXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Infineon Technologies
Current - Output
8.8A
Series
Voltage - Supply
4.5V ~ 40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 40V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge (2)
Mounting Type
Surface Mount
Interface
PWM
Package / Case
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Technology
Power MOSFET
Supplier Device Package
PG-TSDSO-14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,66000 Kč416,60 Kč
2538,08200 Kč952,05 Kč
10034,14690 Kč3 414,69 Kč
25032,27224 Kč8 068,06 Kč
50031,51968 Kč15 759,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,06242 Kč87 187,26 Kč
6 00028,50003 Kč171 000,18 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč