
BTM9021EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTM9021EPXUMA1TR-ND - Tape & Reel (TR) 448-BTM9021EPXUMA1CT-ND - Cut Tape (CT) 448-BTM9021EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTM9021EPXUMA1 |
Description | DC_MOTOR_CONTROL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTM9021EPXUMA1 Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 8.8A |
Series | Voltage - Supply 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Interface SPI | Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package PG-TSDSO-14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 38,08200 Kč | 952,05 Kč |
| 100 | 34,14690 Kč | 3 414,69 Kč |
| 250 | 32,27224 Kč | 8 068,06 Kč |
| 500 | 31,51968 Kč | 15 759,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,06242 Kč | 87 187,26 Kč |
| 6 000 | 28,50003 Kč | 171 000,18 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




