
TLE493DP3B6A0HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3B6A0HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP3B6A0HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP3B6A0HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP3B6A0HTSA1 |
Description | SEN HALL EFFECT I2C TSOT-23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP3B6A0HTSA1 Models |
Category | Current - Supply (Max) 6mA |
Manufacturer Infineon Technologies | Resolution 14 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 37,58600 Kč | 187,93 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,70600 Kč | 842,65 Kč |
| 50 | 32,26560 Kč | 1 613,28 Kč |
| 100 | 30,94480 Kč | 3 094,48 Kč |
| 500 | 28,28976 Kč | 14 144,88 Kč |
| 1 000 | 27,30223 Kč | 27 302,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,90194 Kč | 77 705,82 Kč |
| 6 000 | 25,11245 Kč | 150 674,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




