
BTS3011TEATMA1 | |
|---|---|
DigiKey Part Number | 448-BTS3011TEATMA1TR-ND - Tape & Reel (TR) 448-BTS3011TEATMA1CT-ND - Cut Tape (CT) 448-BTS3011TEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3011TEATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3011TEATMA1 Models |
Category | Current - Output (Max) 10A |
Mfr | Rds On (Typ) 10.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Voltage, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TO252-5 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,76240 Kč | 969,06 Kč |
| 100 | 34,67400 Kč | 3 467,40 Kč |
| 250 | 32,72412 Kč | 8 181,03 Kč |
| 500 | 31,54908 Kč | 15 774,54 Kč |
| 1 000 | 30,58191 Kč | 30 581,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,56107 Kč | 73 902,68 Kč |
| 5 000 | 28,94570 Kč | 144 728,50 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


