
BZX84B10VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B10VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B10VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B10VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10VLYFHT116 |
Description | DIODE ZENER 10V 250MW SSD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79512 Kč | 5 385,36 Kč |
| 6 000 | 1,62171 Kč | 9 730,26 Kč |
| 9 000 | 1,53327 Kč | 13 799,43 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 21 000 | 1,37497 Kč | 28 874,37 Kč |
| 30 000 | 1,31771 Kč | 39 531,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


