


TLF42772LDXUMA1 | |
|---|---|
DigiKey Part Number | TLF42772LDXUMA1TR-ND - Tape & Reel (TR) TLF42772LDXUMA1CT-ND - Cut Tape (CT) TLF42772LDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF42772LDXUMA1 |
Description | IC REG LIN POS ADJ 300MA TSON-10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLF42772LDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 11 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 100 | 26,59400 Kč | 2 659,40 Kč |
| 250 | 25,08168 Kč | 6 270,42 Kč |
| 500 | 24,16996 Kč | 12 084,98 Kč |
| 1 000 | 23,41928 Kč | 23 419,28 Kč |
| 2 500 | 22,62677 Kč | 56 566,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,14928 Kč | 110 746,40 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |










