Direct

TCNT157M006R0200E | |
|---|---|
DigiKey Part Number | 478-12545-2-ND - Tape & Reel (TR) 478-12545-1-ND - Cut Tape (CT) 478-12545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT157M006R0200E |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNT157M006R0200 | KYOCERA AVX | 0 | 478-5528-1-ND | 56,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 50 | 31,62720 Kč | 1 581,36 Kč |
| 100 | 29,47910 Kč | 2 947,91 Kč |
| 500 | 25,84770 Kč | 12 923,85 Kč |
| 1 000 | 24,72326 Kč | 24 723,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,53540 Kč | 58 838,50 Kč |
| 7 500 | 22,45999 Kč | 168 449,93 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


