TCNT157M006R0200 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 56,06000 Kč
Datasheet

Similar


KEMET
In Stock: 19 546
Unit Price: 27,51000 Kč
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCNT157M006R0200

DigiKey Part Number
478-5528-2-ND - Tape & Reel (TR)
478-5528-1-ND - Cut Tape (CT)
478-5528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNT157M006R0200
Description
CAP TANT POLY 150UF 6.3V 1411
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
150 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
T
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCNT157M006R0200EKYOCERA AVX0478-12545-1-ND56,06000 KčDirect
T520B157M006ATE070KEMET19 546399-4732-1-ND27,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1038,57300 Kč385,73 Kč
5031,62720 Kč1 581,36 Kč
10029,47910 Kč2 947,91 Kč
50025,84770 Kč12 923,85 Kč
1 00024,72326 Kč24 723,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,53540 Kč58 838,50 Kč
7 50022,45999 Kč168 449,93 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč