
NVT4557HKX | |
|---|---|
DigiKey Part Number | 568-NVT4557HKXTR-ND - Tape & Reel (TR) 568-NVT4557HKXCT-ND - Cut Tape (CT) 568-NVT4557HKXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4557HKX |
Description | SIM CARD INTERFACE LEVEL TRANSLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage level translator for SIM card interface, 15ns, 10MHz |
Datasheet | Datasheet |
Category | Voltage - Supply 1.08V ~ 1.95V, 1.65V ~ 3.6V |
Manufacturer NXP USA Inc. | Package / Case 10-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-XQFN (1.4x1.8) |
Part Status Active | Mounting Type Surface Mount |
Applications Modems, Mobile Phones, SIM Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 16,29400 Kč | 81,47 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,45520 Kč | 361,38 Kč |
| 50 | 13,77040 Kč | 688,52 Kč |
| 100 | 13,15100 Kč | 1 315,10 Kč |
| 500 | 11,90376 Kč | 5 951,88 Kč |
| 1 000 | 11,44013 Kč | 11 440,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,62593 Kč | 42 503,72 Kč |
| 8 000 | 10,26892 Kč | 82 151,36 Kč |
| 12 000 | 10,07398 Kč | 120 887,76 Kč |
| 20 000 | 9,84203 Kč | 196 840,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


