


TLF42772ELXUMA2 | |
|---|---|
DigiKey Part Number | TLF42772ELXUMA2TR-ND - Tape & Reel (TR) TLF42772ELXUMA2CT-ND - Cut Tape (CT) TLF42772ELXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF42772ELXUMA2 |
Description | IC REG LIN POS ADJ PG-SSOP-14-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLF42772ELXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 11 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 27,99440 Kč | 699,86 Kč |
| 100 | 24,98550 Kč | 2 498,55 Kč |
| 250 | 23,55052 Kč | 5 887,63 Kč |
| 500 | 22,68540 Kč | 11 342,70 Kč |
| 1 000 | 21,97273 Kč | 21 972,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,22100 Kč | 53 052,50 Kč |
| 5 000 | 20,76786 Kč | 103 839,30 Kč |
| 7 500 | 20,54086 Kč | 154 056,45 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


