


TLE92108232QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92108232QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE92108232QXXUMA1CT-ND - Cut Tape (CT) 448-TLE92108232QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92108232QXXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 48VFQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92108232QXXUMA1 Models |
Category | Gate Type IGBT, MOSFET (N-Channel) |
Manufacturer Infineon Technologies | Voltage - Supply 6V ~ 28V |
Series | Current - Peak Output (Source, Sink) 100mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 950 V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 48-VFQFN Exposed Pad |
Channel Type Synchronous | Supplier Device Package PG-VQFN-48-31 |
Number of Drivers 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 62,65000 Kč | 626,50 Kč |
| 25 | 57,46120 Kč | 1 436,53 Kč |
| 100 | 51,74460 Kč | 5 174,46 Kč |
| 250 | 49,02044 Kč | 12 255,11 Kč |
| 500 | 47,37870 Kč | 23 689,35 Kč |
| 1 000 | 46,02705 Kč | 46 027,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,60032 Kč | 111 500,80 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |










