
M24C02-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-15729-2-ND - Tape & Reel (TR) 497-15729-1-ND - Cut Tape (CT) 497-15729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRDW3TP/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 7,18140 Kč | 359,07 Kč |
| 100 | 7,03220 Kč | 703,22 Kč |
| 250 | 6,82940 Kč | 1 707,35 Kč |
| 500 | 6,67568 Kč | 3 337,84 Kč |
| 1 000 | 6,52093 Kč | 6 520,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,21247 Kč | 24 849,88 Kč |
| 8 000 | 6,05971 Kč | 48 477,68 Kč |
| 12 000 | 5,97111 Kč | 71 653,32 Kč |
| 20 000 | 5,86046 Kč | 117 209,20 Kč |
| 28 000 | 5,78826 Kč | 162 071,28 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

