


BTS722204ESAXUMA1 | |
|---|---|
DigiKey Part Number | BTS722204ESAXUMA1TR-ND - Tape & Reel (TR) BTS722204ESAXUMA1CT-ND - Cut Tape (CT) BTS722204ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS722204ESAXUMA1 |
Description | IC HID LAMP CNTRL 5MHZ 24TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 5MHz No PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS722204ESAXUMA1 Models |
Category | Current - Output Source/Sink 4A, 7A |
Manufacturer Infineon Technologies | Dimming No |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type HID Lamp Controller | Mounting Type Surface Mount |
Frequency 5MHz | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply 6V ~ 18V | Supplier Device Package PG-TSDSO-24 |
Current - Supply 80 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,57000 Kč | 106,57 Kč |
| 10 | 80,69000 Kč | 806,90 Kč |
| 25 | 74,23720 Kč | 1 855,93 Kč |
| 100 | 67,13390 Kč | 6 713,39 Kč |
| 250 | 63,74608 Kč | 15 936,52 Kč |
| 500 | 61,70476 Kč | 30 852,38 Kč |
| 1 000 | 60,02421 Kč | 60 024,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,94819 Kč | 173 844,57 Kč |
| Unit Price without VAT: | 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 128,94970 Kč |


