Half-Bridge Gate Driver IC 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8714SQRVJRQ1

DigiKey Part Number
296-DRV8714SQRVJRQ1TR-ND - Tape & Reel (TR)
296-DRV8714SQRVJRQ1CT-ND - Cut Tape (CT)
296-DRV8714SQRVJRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8714SQRVJRQ1
Description
IC GATE DRVR HALF-BRIDGE 56VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DRV8714SQRVJRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Texas Instruments
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Driven Configuration
Half-Bridge
Supplier Device Package
56-VQFN (8x8)
Voltage - Supply
3.3V ~ 5.5V
Base Product Number
Operating Temperature
-40°C ~ 150°C (TJ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,02000 Kč132,02 Kč
10101,29500 Kč1 012,95 Kč
2593,61600 Kč2 340,40 Kč
10085,17590 Kč8 517,59 Kč
25082,13396 Kč20 533,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00075,08835 Kč150 176,70 Kč
Manufacturers Standard Package
Unit Price without VAT:132,02000 Kč
Unit Price with VAT:159,74420 Kč