
TLE92104232QXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92104232QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE92104232QXXUMA1CT-ND - Cut Tape (CT) 448-TLE92104232QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92104232QXXUMA1 |
Description | IC HALF BRIDGE DRIVER 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose PG-VQFN-48-29 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92104232QXXUMA1 Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Infineon Technologies | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Features Charge Pump |
Output Configuration Half Bridge (4) | Fault Protection Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Analog, Logic, PWM, SPI | Package / Case 48-VFQFN Exposed Pad |
Rds On (Typ) 40Ohm | Supplier Device Package PG-VQFN-48-29 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,43280 Kč | 1 360,82 Kč |
| 100 | 48,97910 Kč | 4 897,91 Kč |
| 250 | 46,37764 Kč | 11 594,41 Kč |
| 500 | 44,80972 Kč | 22 404,86 Kč |
| 1 000 | 43,51875 Kč | 43 518,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,15622 Kč | 105 390,55 Kč |
| 5 000 | 41,33502 Kč | 206 675,10 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |






