
TLE493DW2B6A3HTSA1 | |
|---|---|
DigiKey Part Number | TLE493DW2B6A3HTSA1TR-ND - Tape & Reel (TR) TLE493DW2B6A3HTSA1CT-ND - Cut Tape (CT) TLE493DW2B6A3HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW2B6A3HTSA1 |
Description | SEN HALL EFFECT I2C PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW2B6A3HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT ~ ±230mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 0.13µA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 5 | 30,98600 Kč | 154,93 Kč |
| 10 | 29,51200 Kč | 295,12 Kč |
| 25 | 27,74400 Kč | 693,60 Kč |
| 50 | 26,53560 Kč | 1 326,78 Kč |
| 100 | 25,43260 Kč | 2 543,26 Kč |
| 500 | 23,21100 Kč | 11 605,50 Kč |
| 1 000 | 22,38478 Kč | 22 384,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,96931 Kč | 62 907,93 Kč |
| 6 000 | 20,31532 Kč | 121 891,92 Kč |
| 9 000 | 19,95807 Kč | 179 622,63 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |









