
TLE493DW2B6A2HTSA1 | |
|---|---|
DigiKey Part Number | TLE493DW2B6A2HTSA1TR-ND - Tape & Reel (TR) TLE493DW2B6A2HTSA1CT-ND - Cut Tape (CT) TLE493DW2B6A2HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW2B6A2HTSA1 |
Description | SEN HALL EFFECT I2C PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW2B6A2HTSA1 Models |
Category | Current - Supply (Max) 0.13µA |
Manufacturer Infineon Technologies | Resolution 12 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Programmable |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT ~ ±230mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 32,12600 Kč | 160,63 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 25 | 28,73360 Kč | 718,34 Kč |
| 50 | 27,48640 Kč | 1 374,32 Kč |
| 100 | 26,33780 Kč | 2 633,78 Kč |
| 500 | 24,03516 Kč | 12 017,58 Kč |
| 1 000 | 23,17822 Kč | 23 178,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,96342 Kč | 65 890,26 Kč |
| 6 000 | 21,27839 Kč | 127 670,34 Kč |
| 9 000 | 20,90433 Kč | 188 138,97 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


