Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE493DW2B6A1HTSA1

DigiKey Part Number
TLE493DW2B6A1HTSA1TR-ND - Tape & Reel (TR)
TLE493DW2B6A1HTSA1CT-ND - Cut Tape (CT)
TLE493DW2B6A1HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE493DW2B6A1HTSA1
Description
SEN HALL EFFECT I2C PG-TSOP6-6-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Datasheet
 Datasheet
EDA/CAD Models
TLE493DW2B6A1HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
0.13µA
Manufacturer
Infineon Technologies
Resolution
12 b
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Technology
Hall Effect
Features
Programmable
Axis
X, Y, Z
Supplier Device Package
PG-TSOP6-6-8
Output Type
I2C
Mounting Type
Surface Mount
Sensing Range
±160mT ~ ±230mT
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply
2.8V ~ 3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
532,12600 Kč160,63 Kč
1030,57300 Kč305,73 Kč
2528,73360 Kč718,34 Kč
5027,48640 Kč1 374,32 Kč
10026,33780 Kč2 633,78 Kč
50024,03516 Kč12 017,58 Kč
1 00023,17822 Kč23 178,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,96342 Kč65 890,26 Kč
6 00021,27839 Kč127 670,34 Kč
9 00020,90433 Kč188 138,97 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč