Parametric Equivalent

TDA387250000AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA387250000AUMA1TR-ND - Tape & Reel (TR) 448-TDA387250000AUMA1CT-ND - Cut Tape (CT) 448-TDA387250000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA387250000AUMA1 |
Description | IC REG BUCK ADJ 25A IQFN-36 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 25A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA387250000AUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package PG-IQFN-36-3 |
Voltage - Input (Max) 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA387250000AUMA1 | Infineon Technologies | 0 | 448-TDA387250000AUMA1CT-ND | 117,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 89,24100 Kč | 892,41 Kč |
| 25 | 82,20400 Kč | 2 055,10 Kč |
| 100 | 74,45410 Kč | 7 445,41 Kč |
| 250 | 70,76020 Kč | 17 690,05 Kč |
| 500 | 68,53410 Kč | 34 267,05 Kč |
| 1 000 | 66,70173 Kč | 66 701,73 Kč |
| 2 500 | 64,76751 Kč | 161 918,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 63,60193 Kč | 318 009,65 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |




