SMBT3904SH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 925
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 534
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 96 839
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 247
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 223
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 685
Unit Price: 7,98000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 330mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT3904SH6327XTSA1

DigiKey Part Number
448-SMBT3904SH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBT3904SH6327XTSA1
Description
TRANS 2NPN 40V 0.2A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 330mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
SMBT3904SH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Infineon Technologies
Power - Max
330mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
PG-SOT363-PO
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBT3904DW1T1Gonsemi0SMBT3904DW1T1GOSCT-ND11,76000 KčDirect
BC847BS-7-FDiodes Incorporated925BC847BS-7FDICT-ND5,04000 KčSimilar
DMMT3904W-7-FDiodes Incorporated36 534DMMT3904W-FDICT-ND8,40000 KčSimilar
MBT3904DW1T1Gonsemi96 839MBT3904DW1T1GOSCT-ND3,99000 KčSimilar
MBT3904DW1T3Gonsemi247MBT3904DW1T3GOSCT-ND3,99000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0001,27768 Kč30 664,32 Kč
Unit Price without VAT:1,27768 Kč
Unit Price with VAT:1,54599 Kč