Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVBT2222ADW1T1G

DigiKey Part Number
NSVBT2222ADW1T1GOSTR-ND - Tape & Reel (TR)
NSVBT2222ADW1T1GOSCT-ND - Cut Tape (CT)
NSVBT2222ADW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBT2222ADW1T1G
Description
TRANS 2NPN 40V 600MA SC88/SC70
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVBT2222ADW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
onsemi
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMKT2222A TR PBFREECentral Semiconductor Corp6 5551514-CMKT2222ATRPBFREECT-ND16,80000 KčSimilar
MMDT4401-7-FDiodes Incorporated5 233MMDT4401-FDICT-ND8,61000 KčSimilar
MMDT4401-TPMCC (Micro Commercial Components)1 500MMDT4401-TPCT-ND8,19000 KčSimilar
PMBT2222AYSXNexperia USA Inc.2 1581727-2680-1-ND6,51000 KčSimilar
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09300 Kč309,30 Kč
5002,29634 Kč1 148,17 Kč
1 0002,03807 Kč2 038,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61237 Kč4 837,11 Kč
6 0001,45586 Kč8 735,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč