


MBT3904DW1T1G | |
|---|---|
DigiKey Part Number | MBT3904DW1T1GOSTR-ND - Tape & Reel (TR) MBT3904DW1T1GOSCT-ND - Cut Tape (CT) MBT3904DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3904DW1T1G |
Description | TRANS 2NPN 40V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3904DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT3904YS,115 | Nexperia USA Inc. | 3 368 | 1727-5178-1-ND | 4,41000 Kč | Direct |
| MMDT3904_R1_00001 | Panjit International Inc. | 19 154 | 3757-MMDT3904_R1_00001CT-ND | 2,94000 Kč | Similar |
| PUMX1,115 | Nexperia USA Inc. | 836 | 1727-5238-1-ND | 4,20000 Kč | Similar |
| UMX1NTN | Rohm Semiconductor | 5 638 | UMX1NTNCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 500 | 1,07846 Kč | 539,23 Kč |
| 1 000 | 0,94680 Kč | 946,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73493 Kč | 2 204,79 Kč |
| 6 000 | 0,65489 Kč | 3 929,34 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










