
UMX1NTN | |
|---|---|
DigiKey Part Number | UMX1NTNTR-ND - Tape & Reel (TR) UMX1NTNCT-ND - Cut Tape (CT) UMX1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX1NTN |
Description | TRANS 2NPN DUAL 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMX1NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76166 Kč | 1 380,83 Kč |
| 1 000 | 2,45803 Kč | 2 458,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07187 Kč | 6 215,61 Kč |
| 6 000 | 1,87701 Kč | 11 262,06 Kč |
| 9 000 | 1,77769 Kč | 15 999,21 Kč |
| 15 000 | 1,66602 Kč | 24 990,30 Kč |
| 21 000 | 1,59988 Kč | 33 597,48 Kč |
| 30 000 | 1,53558 Kč | 46 067,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


